Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $79.500 |
Price for:Each
Minimum: 1
Multiple: 1
$79.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRED LION
Manufacturer Part NoRPGFC001Copy
Newark Part No.19P7165
Technical Datasheet
Rotational Speed Max-
Coupling Body Size-
Torque-
Overall Length25.4mm
Coupling Material-
External Diameter-
Bore Size6.35mm
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Rotational Speed Max
-
Torque
-
Coupling Material
-
Bore Size
6.35mm
SVHC
No SVHC (08-Jul-2021)
Coupling Body Size
-
Overall Length
25.4mm
External Diameter
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
