Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part No49FCT3805AQG8
Newark Part No.
Re-Reel85AJ8065
Cut Tape85AJ8065
Your Part Number
Technical Datasheet
1,703 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.560 |
| 10+ | $1.460 |
| 25+ | $1.360 |
| 50+ | $1.280 |
| 100+ | $1.180 |
| 250+ | $1.110 |
| 500+ | $1.050 |
| 1000+ | $1.000 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part No49FCT3805AQG8
Newark Part No.
Re-Reel85AJ8065
Cut Tape85AJ8065
Technical Datasheet
Clock IC TypeClock Buffer, Driver
Clock Buffer TypeClock Buffer, Driver
Clock IC Case StyleQSOP
No. of Outputs5Outputs
Supply Voltage Min3V
Supply Voltage Max3.6V
IC Case / PackageQSOP
No. of Pins20Pins
Qualification-
Operating Temperature Min0°C
Operating Temperature Max70°C
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Clock IC Type
Clock Buffer, Driver
Clock IC Case Style
QSOP
Supply Voltage Min
3V
IC Case / Package
QSOP
Qualification
-
Operating Temperature Max
70°C
Clock Buffer Type
Clock Buffer, Driver
No. of Outputs
5Outputs
Supply Voltage Max
3.6V
No. of Pins
20Pins
Operating Temperature Min
0°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability