Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part No49FCT3805PYGI
Newark Part No.85AJ8067
Your Part Number
Technical Datasheet
512 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.310 |
| 10+ | $1.700 |
| 128+ | $1.410 |
| 512+ | $1.290 |
| 1024+ | $1.230 |
| 2560+ | $1.200 |
| 5056+ | $1.160 |
Price for:Each
Minimum: 1
Multiple: 1
$2.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part No49FCT3805PYGI
Newark Part No.85AJ8067
Technical Datasheet
Clock IC TypeClock Buffer, Driver
Clock Buffer TypeClock Buffer, Driver
Clock IC Case StyleSSOP
No. of Outputs5Outputs
Supply Voltage Min3V
Supply Voltage Max3.6V
IC Case / PackageSSOP
No. of Pins20Pins
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Clock IC Type
Clock Buffer, Driver
Clock IC Case Style
SSOP
Supply Voltage Min
3V
IC Case / Package
SSOP
Qualification
-
Operating Temperature Max
85°C
Clock Buffer Type
Clock Buffer, Driver
No. of Outputs
5Outputs
Supply Voltage Max
3.6V
No. of Pins
20Pins
Operating Temperature Min
-40°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability