Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part No7005L20PFGI
Newark Part No.85AJ8441
Your Part Number
Technical Datasheet
40 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $74.940 |
| 5+ | $71.050 |
| 10+ | $67.160 |
| 25+ | $65.640 |
| 90+ | $63.980 |
| 135+ | $63.780 |
Price for:Each
Minimum: 1
Multiple: 1
$74.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part No7005L20PFGI
Newark Part No.85AJ8441
Technical Datasheet
Memory Size64Kbit
SRAM TypeDual Port SRAM
SRAM Memory Configuration8K x 8bit
Memory Density64Kbit
Supply Voltage Range4.5V to 5.5V
Memory Configuration8K x 8bit
Memory Case StyleTQFP
IC Case / PackageTQFP
No. of Pins64Pins
Access Time20ns
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Supply Voltage Nom5V
Clock Frequency Max-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Memory Size
64Kbit
SRAM Memory Configuration
8K x 8bit
Supply Voltage Range
4.5V to 5.5V
Memory Case Style
TQFP
No. of Pins
64Pins
Supply Voltage Min
4.5V
Supply Voltage Nom
5V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
SRAM Type
Dual Port SRAM
Memory Density
64Kbit
Memory Configuration
8K x 8bit
IC Case / Package
TQFP
Access Time
20ns
Supply Voltage Max
5.5V
Clock Frequency Max
-
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability