Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part No70V24L15PFGI
Newark Part No.85AJ8439
Your Part Number
Technical Datasheet
110 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $96.580 |
| 5+ | $92.880 |
| 10+ | $89.180 |
| 25+ | $86.210 |
| 90+ | $82.900 |
| 135+ | $81.130 |
Price for:Each
Minimum: 1
Multiple: 1
$96.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part No70V24L15PFGI
Newark Part No.85AJ8439
Technical Datasheet
SRAM TypeDual Port SRAM
Memory Size64Kbit
SRAM Memory Configuration4K x 16bit
Memory Density64Kbit
Supply Voltage Range3V to 3.6V
Memory Configuration4K x 16bit
Memory Case StyleTQFP
IC Case / PackageTQFP
No. of Pins100Pins
Access Time15ns
Supply Voltage Min3V
Supply Voltage Max3.6V
Supply Voltage Nom3.3V
Clock Frequency Max-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
SRAM Type
Dual Port SRAM
SRAM Memory Configuration
4K x 16bit
Supply Voltage Range
3V to 3.6V
Memory Case Style
TQFP
No. of Pins
100Pins
Supply Voltage Min
3V
Supply Voltage Nom
3.3V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2024)
Memory Size
64Kbit
Memory Density
64Kbit
Memory Configuration
4K x 16bit
IC Case / Package
TQFP
Access Time
15ns
Supply Voltage Max
3.6V
Clock Frequency Max
-
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability