Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part No74FCT3807AQGI
Newark Part No.85AJ8502
Your Part Number
Technical Datasheet
527 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.310 |
| 10+ | $1.700 |
| 110+ | $1.440 |
| 550+ | $1.280 |
| 1045+ | $1.230 |
| 2530+ | $1.190 |
| 5005+ | $1.160 |
Price for:Each
Minimum: 1
Multiple: 1
$2.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part No74FCT3807AQGI
Newark Part No.85AJ8502
Technical Datasheet
Clock Buffer TypeClock Driver
Clock IC TypeClock Driver
Frequency133.33MHz
Clock IC Case StyleQSOP
No. of Outputs10Outputs
Supply Voltage Min3V
Supply Voltage Max3.6V
IC Case / PackageQSOP
No. of Pins20Pins
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clock Buffer Type
Clock Driver
Frequency
133.33MHz
No. of Outputs
10Outputs
Supply Voltage Max
3.6V
No. of Pins
20Pins
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Clock IC Type
Clock Driver
Clock IC Case Style
QSOP
Supply Voltage Min
3V
IC Case / Package
QSOP
Qualification
-
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability