Print Page
Image is for illustrative purposes only. Please refer to product description.

55 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $110.580 |
Price for:Each
Minimum: 1
Multiple: 1
$110.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part No82P20516DBFGCopy
Newark Part No.47AC2730
Technical Datasheet
IC Interface TypeParallel, Serial
Interface ApplicationsSDH/SONET Multiplexers, C.O/PBX, Remote Wireless Modules & Microwave Transmission Systems
Supply Voltage Min1.71V
Supply Voltage Max3.47V
Interface Case StyleFPBGA
No. of Pins484Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
IC Interface Type
Parallel, Serial
Supply Voltage Min
1.71V
Interface Case Style
FPBGA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Interface Applications
SDH/SONET Multiplexers, C.O/PBX, Remote Wireless Modules & Microwave Transmission Systems
Supply Voltage Max
3.47V
No. of Pins
484Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
