Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part No853S012AKILF
Newark Part No.85AJ8565
Your Part Number
Technical Datasheet
323 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.030 |
| 10+ | $19.310 |
| 25+ | $18.840 |
| 50+ | $18.070 |
| 100+ | $17.560 |
| 250+ | $17.180 |
| 980+ | $17.170 |
Price for:Each
Minimum: 1
Multiple: 1
$20.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part No853S012AKILF
Newark Part No.85AJ8565
Technical Datasheet
Clock IC TypeClock/Data Multiplexer
Clock Buffer TypeClock/Data Multiplexer
Frequency3.2GHz
Clock IC Case StyleVFQFN-EP
No. of Outputs1Outputs
Supply Voltage Min3.135V
Supply Voltage Max3.465V
IC Case / PackageVFQFN-EP
No. of Pins32Pins
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Clock IC Type
Clock/Data Multiplexer
Frequency
3.2GHz
No. of Outputs
1Outputs
Supply Voltage Max
3.465V
No. of Pins
32Pins
Operating Temperature Min
-40°C
MSL
MSL 3 - 168 hours
Clock Buffer Type
Clock/Data Multiplexer
Clock IC Case Style
VFQFN-EP
Supply Voltage Min
3.135V
IC Case / Package
VFQFN-EP
Qualification
-
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability