Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoASI4UE-G1-SR-7Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel68AK3735RL
Cut Tape68AK3735
Your Part Number
449 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $17.410 | $17.41 |
| Total Price | $17.41 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $17.410 |
| 50+ | $12.230 |
| 100+ | $11.160 |
| 250+ | $10.660 |
| 500+ | $10.450 |
| 1000+ | $10.240 |
| 2500+ | $10.030 |
| 5000+ | $9.820 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoASI4UE-G1-SR-7Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel68AK3735RL
Cut Tape68AK3735
Technical Datasheet
IC Interface TypeActuator Sensor Interface
Interface ApplicationsRepeaters, Bus-Monitors, Highly Symmetrical High-Power Applications
Supply Voltage Min16V
Supply Voltage Max33.1V
Interface Case StyleSSOP
No. of Pins28Pins
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Interface Type
Actuator Sensor Interface
Supply Voltage Min
16V
Interface Case Style
SSOP
Operating Temperature Min
-25°C
Product Range
-
MSL
MSL 3 - 168 hours
Interface Applications
Repeaters, Bus-Monitors, Highly Symmetrical High-Power Applications
Supply Voltage Max
33.1V
No. of Pins
28Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
