Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Fulfilled by Avnet
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $187.470 |
| 5+ | $173.710 |
| 10+ | $159.940 |
Price for:Each
Minimum: 1
Multiple: 1
$187.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoIS82C52Z.Copy
Newark Part No.23AC5941
Technical Datasheet
No. of Channels1 Channel
No. of Channels1Channels
Data Rate1Mbps
Supply Voltage Min4.5V
Interface Case StylePLCC
Supply Voltage Max5.5V
IC Case / PackagePLCC
No. of Pins28Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Channels
1 Channel
Data Rate
1Mbps
Interface Case Style
PLCC
IC Case / Package
PLCC
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 3 - 168 hours
No. of Channels
1Channels
Supply Voltage Min
4.5V
Supply Voltage Max
5.5V
No. of Pins
28Pins
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
