Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoISL3178EIBZ-T7ACopy
Newark Part No.
Re-Reel82Y6706
Cut Tape82Y6706
Your Part Number
64 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $63.200 | $63.20 |
| Total Price | $63.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $63.200 |
| 10+ | $47.200 |
| 25+ | $43.200 |
| 50+ | $41.200 |
| 100+ | $38.800 |
| 250+ | $37.800 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL3178EIBZ-T7ACopy
Newark Part No.
Re-Reel82Y6706
Cut Tape82Y6706
Technical Datasheet
Device TypeTransceiver
IC TypeRS422 / RS485 Transceiver
IC Interface TypeRS422, RS485
No. of Receivers1Receivers
No. of Drivers1Drivers
No. of Transmitters1
Communication ModeHalf Duplex
Data Rate Max20Mbps
Supply Voltage Min3V
Driver Case StyleSOIC
Supply Voltage Max3.6V
IC Case / PackageSOIC
No. of Pins8Pins
No. of Nodes256
ESD Protection±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
Fail SafeOpen, Short, Terminated
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
IC Generic NumberISL3178E
SVHCNo SVHC (25-Jun-2025)
Product Overview
±15KV ESD protected, 3.3V, full fail-safe, low power, high speed, RS485/RS422 transceivers. Suitable for use in automated utility meter reading systems, high node count systems, field bus networks, security camera networks, building environmental control/lighting systems and industrial/process control networks.
- IEC61000 ESD protection on RS-485 I/O pins
- Half duplex and 20Mbps data rate
- Hot plug - Tx and Rx outputs remain three-state during power-up
- True 1/8 unit load allows up to 256 devices on the bus
- Single 3.3V supply
- Up to 20Mbps high data rates
- Half and full duplex pinouts
- Three state Rx and Tx outputs available
- Current limiting and thermal shutdown for driver overload protection
- 800µA (Max) low quiescent supply current
Technical Specifications
Device Type
Transceiver
IC Interface Type
RS422, RS485
No. of Drivers
1Drivers
Communication Mode
Half Duplex
Supply Voltage Min
3V
Supply Voltage Max
3.6V
No. of Pins
8Pins
ESD Protection
±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
SVHC
No SVHC (25-Jun-2025)
IC Type
RS422 / RS485 Transceiver
No. of Receivers
1Receivers
No. of Transmitters
1
Data Rate Max
20Mbps
Driver Case Style
SOIC
IC Case / Package
SOIC
No. of Nodes
256
Fail Safe
Open, Short, Terminated
Operating Temperature Max
85°C
Qualification
-
IC Generic Number
ISL3178E
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
