Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoISL79987IRZ
Newark Part No.33AC4634
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL79987IRZ
Newark Part No.33AC4634
Technical Datasheet
IC TypeDecoder
Resolution (Bits)10bit
Supply Voltage Min-
Supply Voltage Max3.3V
IC Case / PackageQFN
TV / Video Case StyleQFN
No. of Pins48Pins
ADC Sample Rate-
Operating Temperature Min-
Operating Temperature Max-
No. of Input Channels4Channels
Qualification-
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Type
Decoder
Supply Voltage Min
-
IC Case / Package
QFN
No. of Pins
48Pins
Operating Temperature Min
-
No. of Input Channels
4Channels
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Resolution (Bits)
10bit
Supply Voltage Max
3.3V
TV / Video Case Style
QFN
ADC Sample Rate
-
Operating Temperature Max
-
Qualification
-
MSL
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate