Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoISL79988IRZ
Newark Part No.33AC4636
Your Part Number
Technical Datasheet
151 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $14.300 |
| 10+ | $12.130 |
| 25+ | $11.450 |
| 50+ | $11.070 |
| 100+ | $10.680 |
| 250+ | $10.510 |
| 520+ | $10.350 |
Price for:Each
Minimum: 1
Multiple: 1
$14.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL79988IRZ
Newark Part No.33AC4636
Technical Datasheet
IC TypeDecoder
Resolution (Bits)10bit
Supply Voltage Min-
Supply Voltage Max3.3V
IC Case / PackageQFN
TV / Video Case StyleQFN
No. of Pins48Pins
ADC Sample Rate-
Operating Temperature Min-
Operating Temperature Max-
No. of Input Channels4Channels
Qualification-
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Type
Decoder
Supply Voltage Min
-
IC Case / Package
QFN
No. of Pins
48Pins
Operating Temperature Min
-
No. of Input Channels
4Channels
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Resolution (Bits)
10bit
Supply Voltage Max
3.3V
TV / Video Case Style
QFN
ADC Sample Rate
-
Operating Temperature Max
-
Qualification
-
MSL
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate