Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoR5F10RGAAFB#50Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel68AK9502RL
Cut Tape68AK9502
Your Part Number
1,975 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.950 | $1.95 |
| Total Price | $1.95 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.950 |
| 50+ | $1.390 |
| 100+ | $1.260 |
| 250+ | $1.200 |
| 500+ | $1.170 |
| 1000+ | $1.140 |
| 2500+ | $1.090 |
| 5000+ | $1.070 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoR5F10RGAAFB#50Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel68AK9502RL
Cut Tape68AK9502
Technical Datasheet
Device CoreRL78
Data Bus Width16 bit
Data Bus Width16bit
Operating Frequency Max24MHz
Program Memory Size16KB
No. of Pins48Pins
IC Case / PackageLFQFP
No. of I/O's33I/O's
InterfacesI2C, LIN, SPI, UART
RAM Memory Size1KB
ADC Channels9Channels
ADC Resolution10Bit
Supply Voltage Min1.6V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU SeriesRL78/L1x
MCU FamilyRL78
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
RL78 Family RL78/L1x Series RL78/L12 Group Microcontrollers
Data Bus Width
16 bit
Operating Frequency Max
24MHz
No. of Pins
48Pins
No. of I/O's
33I/O's
RAM Memory Size
1KB
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Series
RL78/L1x
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Core
RL78
Data Bus Width
16bit
Program Memory Size
16KB
IC Case / Package
LFQFP
Interfaces
I2C, LIN, SPI, UART
ADC Channels
9Channels
Supply Voltage Min
1.6V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Family
RL78
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
