Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoR5F11RMGDFB#10Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.26AM1745
Your Part Number
952 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.750 |
| 10+ | $5.090 |
| 25+ | $4.560 |
| 50+ | $4.320 |
| 100+ | $3.860 |
| 250+ | $3.380 |
| 500+ | $3.300 |
Price for:Each
Minimum: 1
Multiple: 1
$5.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoR5F11RMGDFB#10Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.26AM1745
Device CoreRL78
Data Bus Width16 bit
Operating Frequency Max24MHz
Program Memory Size128KB
No. of Pins80Pins
IC Case / PackageLFQFP
No. of I/O's63I/O's
InterfacesCSI, I2C, SPI, UART
RAM Memory Size8KB
ADC Channels3Channels
ADC Resolution8Bit, 10Bit
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU SeriesRL78/H1x
MCU FamilyRL78
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
RL78 Family RL78/H1x Series RL78/H1D Group Microcontrollers
Data Bus Width
16 bit
Program Memory Size
128KB
IC Case / Package
LFQFP
Interfaces
CSI, I2C, SPI, UART
ADC Channels
3Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Family
RL78
SVHC
No SVHC (25-Jun-2025)
Device Core
RL78
Operating Frequency Max
24MHz
No. of Pins
80Pins
No. of I/O's
63I/O's
RAM Memory Size
8KB
ADC Resolution
8Bit, 10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Series
RL78/H1x
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
