Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoR5F566TAADFP#30Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.68AK9742
Product RangeRX Family RX600 Series RX66T Group Microcontrollers
Your Part Number
59 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.120 |
| 10+ | $7.420 |
| 25+ | $7.130 |
| 50+ | $6.850 |
| 100+ | $6.560 |
| 250+ | $6.380 |
| 500+ | $6.290 |
Price for:Each
Minimum: 1
Multiple: 1
$9.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoR5F566TAADFP#30Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.68AK9742
Product RangeRX Family RX600 Series RX66T Group Microcontrollers
Technical Datasheet
Product RangeRX Family RX600 Series RX66T Group Microcontrollers
Device CoreRX
Data Bus Width32 bit
Data Bus Width32bit
Operating Frequency Max160MHz
Program Memory Size256KB
No. of Pins100Pins
IC Case / PackageLFQFP
No. of I/O's69I/O's
InterfacesCAN, I2C, SCI, SPI
RAM Memory Size64KB
ADC Channels22Channels
ADC Resolution12Bit
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyRX
MCU SeriesRX600
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
RX Family RX600 Series RX66T Group Microcontrollers
Data Bus Width
32 bit
Operating Frequency Max
160MHz
No. of Pins
100Pins
No. of I/O's
69I/O's
RAM Memory Size
64KB
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
RX
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Core
RX
Data Bus Width
32bit
Program Memory Size
256KB
IC Case / Package
LFQFP
Interfaces
CAN, I2C, SCI, SPI
ADC Channels
22Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
RX600
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
