Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoR5F572NNDDFP#30Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.69AH2113
Product RangeRX Family RX700 Series RX72N Group Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $24.600 |
| 10+ | $20.520 |
| 25+ | $18.470 |
| 50+ | $18.450 |
| 100+ | $18.440 |
| 250+ | $18.300 |
| 500+ | $18.140 |
Price for:Each
Minimum: 1
Multiple: 1
$24.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoR5F572NNDDFP#30Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.69AH2113
Product RangeRX Family RX700 Series RX72N Group Microcontrollers
Technical Datasheet
Product RangeRX Family RX700 Series RX72N Group Microcontrollers
Device Core-
Data Bus Width32bit
Data Bus Width32 bit
No. of Bits32bit
Operating Frequency Max240MHz
CPU Speed240MHz
Program Memory Size4MB
No. of Pins100Pins
IC Case / PackageLFQFP
No. of I/O's78I/O's
MCU Case StyleLFQFP
InterfacesCAN, Ethernet, I2C, SPI, UART, USB
RAM Memory Size1MB
Embedded Interface TypeCAN, Ethernet, I2C, SPI, UART, USB
ADC Channels29Channels
ADC Resolution12Bit
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyRX
MCU SeriesRX700
Qualification-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Product Range
RX Family RX700 Series RX72N Group Microcontrollers
Data Bus Width
32bit
No. of Bits
32bit
CPU Speed
240MHz
No. of Pins
100Pins
No. of I/O's
78I/O's
Interfaces
CAN, Ethernet, I2C, SPI, UART, USB
Embedded Interface Type
CAN, Ethernet, I2C, SPI, UART, USB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
RX
Qualification
-
SVHC
No SVHC (12-Jan-2017)
Device Core
-
Data Bus Width
32 bit
Operating Frequency Max
240MHz
Program Memory Size
4MB
IC Case / Package
LFQFP
MCU Case Style
LFQFP
RAM Memory Size
1MB
ADC Channels
29Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
RX700
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
