Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoR5F72167ADFA#V1Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.23AH3490
Your Part Number
40 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $85.580 |
| 5+ | $78.440 |
| 10+ | $71.290 |
| 25+ | $67.110 |
| 50+ | $65.760 |
| 100+ | $64.430 |
Price for:Each
Minimum: 1
Multiple: 1
$85.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoR5F72167ADFA#V1Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.23AH3490
Technical Datasheet
Device CoreSH2A-FPU
Data Bus Width32bit
No. of Bits32bit
Data Bus Width32 bit
CPU Speed200MHz
Operating Frequency Max200MHz
Program Memory Size1MB
No. of Pins176Pins
IC Case / PackageLFQFP
No. of I/O's112I/O's
MCU Case StyleLFQFP
InterfacesCAN, Ethernet, I2C, SPI, UART, USB
RAM Memory Size128KB
Embedded Interface TypeCAN, Ethernet, I2C, SPI, UART, USB
ADC Channels8Channels
ADC Resolution12Bit
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilySuperH
MCU SeriesSH7216
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- SuperH 32bit RISC microcontroller
- On-chip data transfer controller (DTC) and direct memory access controller (DMAC)
- Flash memory version
- Ether MAC, USB, SCIF, SPI, I2C interface
- Multifunction timer/pulse unit, compare match timer and watchdog timer
Technical Specifications
Product Range
SuperH Family SH7216 Series SH7216 Group Microcontrollers
Data Bus Width
32bit
Data Bus Width
32 bit
Operating Frequency Max
200MHz
No. of Pins
176Pins
No. of I/O's
112I/O's
Interfaces
CAN, Ethernet, I2C, SPI, UART, USB
Embedded Interface Type
CAN, Ethernet, I2C, SPI, UART, USB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
SuperH
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Core
SH2A-FPU
No. of Bits
32bit
CPU Speed
200MHz
Program Memory Size
1MB
IC Case / Package
LFQFP
MCU Case Style
LFQFP
RAM Memory Size
128KB
ADC Channels
8Channels
Supply Voltage Min
3V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
SH7216
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
