Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoR7FA4E10D2CFM#AA0Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.74AJ1421
Product RangeRA Family RA4 Series RA4E1 Group Microcontrollers
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $4.680 |
| 10+ | $3.540 |
| 25+ | $3.260 |
| 50+ | $3.130 |
| 180+ | $2.990 |
| 270+ | $2.870 |
| 540+ | $2.770 |
Price for:Each
Minimum: 1
Multiple: 1
$4.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoR7FA4E10D2CFM#AA0Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.74AJ1421
Product RangeRA Family RA4 Series RA4E1 Group Microcontrollers
Technical Datasheet
Product RangeRA Family RA4 Series RA4E1 Group Microcontrollers
Device CoreARM Cortex-M33
Data Bus Width32bit
No. of Bits32bit
Data Bus Width32 bit
CPU Speed100MHz
Operating Frequency Max100MHz
Program Memory Size512KB
No. of Pins64Pins
IC Case / PackageLQFP
MCU Case StyleLQFP
No. of I/O's44I/O's
InterfacesCAN, I2C, SPI, UART, USB
Embedded Interface TypeCAN, I2C, SPI, UART, USB
RAM Memory Size128KB
ADC Channels9Channels
ADC Resolution12Bit
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyRA
MCU SeriesRA4
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
RA Family RA4 Series RA4E1 Group Microcontrollers
Data Bus Width
32bit
Data Bus Width
32 bit
Operating Frequency Max
100MHz
No. of Pins
64Pins
MCU Case Style
LQFP
Interfaces
CAN, I2C, SPI, UART, USB
RAM Memory Size
128KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
RA
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Core
ARM Cortex-M33
No. of Bits
32bit
CPU Speed
100MHz
Program Memory Size
512KB
IC Case / Package
LQFP
No. of I/O's
44I/O's
Embedded Interface Type
CAN, I2C, SPI, UART, USB
ADC Channels
9Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
RA4
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:5A002
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
