Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoR7FA6M5BH3CFC#AA0Copy
Newark Part No.37AJ0931
Product RangeRA Family RA6 Series RA6M5 Group Microcontrollers
Your Part Number
112 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.440 |
| 10+ | $9.750 |
| 25+ | $9.080 |
| 50+ | $8.710 |
| 180+ | $8.340 |
| 270+ | $7.990 |
| 540+ | $7.760 |
Price for:Each
Minimum: 1
Multiple: 1
$12.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoR7FA6M5BH3CFC#AA0Copy
Newark Part No.37AJ0931
Product RangeRA Family RA6 Series RA6M5 Group Microcontrollers
Technical Datasheet
Product RangeRA Family RA6 Series RA6M5 Group Microcontrollers
Device CoreARM Cortex-M33
Data Bus Width32bit
Data Bus Width32 bit
No. of Bits32bit
CPU Speed200MHz
Operating Frequency Max200MHz
Program Memory Size2MB
No. of Pins176Pins
IC Case / PackageLQFP
MCU Case StyleLQFP
No. of I/O's133I/O's
InterfacesCAN, I2C, SPI, UART, USB
RAM Memory Size512KB
Embedded Interface TypeCAN, I2C, SPI, UART, USB
ADC Channels29Channels
ADC Resolution12Bit
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilyRA
MCU SeriesRA6
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
RA Family RA6 Series RA6M5 Group Microcontrollers
Data Bus Width
32bit
No. of Bits
32bit
Operating Frequency Max
200MHz
No. of Pins
176Pins
MCU Case Style
LQFP
Interfaces
CAN, I2C, SPI, UART, USB
Embedded Interface Type
CAN, I2C, SPI, UART, USB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
105°C
MCU Family
RA
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Core
ARM Cortex-M33
Data Bus Width
32 bit
CPU Speed
200MHz
Program Memory Size
2MB
IC Case / Package
LQFP
No. of I/O's
133I/O's
RAM Memory Size
512KB
ADC Channels
29Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
RA6
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:5A002
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
