Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoR7FA8E1AFDCFP#UA0Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.20AM0397
Product RangeRA Family RA8 Series RA8E1 Group Microcontrollers
Your Part Number
86 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.460 |
| 10+ | $10.570 |
| 25+ | $10.080 |
| 50+ | $9.600 |
| 180+ | $9.110 |
| 270+ | $8.800 |
| 540+ | $8.650 |
Price for:Each
Minimum: 1
Multiple: 1
$13.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoR7FA8E1AFDCFP#UA0Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.20AM0397
Product RangeRA Family RA8 Series RA8E1 Group Microcontrollers
Technical Datasheet
Product RangeRA Family RA8 Series RA8E1 Group Microcontrollers
Device CoreARM Cortex-M85F
Data Bus Width32 bit
Operating Frequency Max360MHz
Program Memory Size1MB
No. of Pins100Pins
IC Case / PackageLQFP
No. of I/O's70I/O's
InterfacesCAN, Ethernet, I2C, SCI, SPI, USB
RAM Memory Size544KB
ADC Channels13Channels
ADC Resolution12Bit
Supply Voltage Min1.68V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilyRA
MCU SeriesRA8
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
RA Family RA8 Series RA8E1 Group Microcontrollers
Data Bus Width
32 bit
Program Memory Size
1MB
IC Case / Package
LQFP
Interfaces
CAN, Ethernet, I2C, SCI, SPI, USB
ADC Channels
13Channels
Supply Voltage Min
1.68V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
RA8
SVHC
No SVHC (25-Jun-2025)
Device Core
ARM Cortex-M85F
Operating Frequency Max
360MHz
No. of Pins
100Pins
No. of I/O's
70I/O's
RAM Memory Size
544KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
105°C
MCU Family
RA
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
