Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoRC19020AGN6#BD0
Newark Part No.25AK1236
Product RangeRC190 Series
Your Part Number
Technical Datasheet
219 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.350 |
| 10+ | $6.400 |
| 25+ | $5.900 |
| 50+ | $5.840 |
| 100+ | $5.780 |
| 250+ | $5.730 |
| 980+ | $5.310 |
Price for:Each
Minimum: 1
Multiple: 1
$8.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRC19020AGN6#BD0
Newark Part No.25AK1236
Product RangeRC190 Series
Technical Datasheet
Clock Buffer TypeFanout Buffer
Clock IC TypeFanout Buffer
Frequency400MHz
Clock IC Case StyleGQFN
No. of Outputs20Outputs
Supply Voltage Min2.97V
Supply Voltage Max3.63V
IC Case / PackageGQFN
No. of Pins80Pins
Product RangeRC190 Series
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max105°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clock Buffer Type
Fanout Buffer
Frequency
400MHz
No. of Outputs
20Outputs
Supply Voltage Max
3.63V
No. of Pins
80Pins
Qualification
-
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Clock IC Type
Fanout Buffer
Clock IC Case Style
GQFN
Supply Voltage Min
2.97V
IC Case / Package
GQFN
Product Range
RC190 Series
Operating Temperature Min
-40°C
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability