Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoRMLV0408EGSP-4S2#CA1
Newark Part No.85AJ4379
Your Part Number
Technical Datasheet
16 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.460 |
| 10+ | $6.010 |
| 25+ | $5.840 |
| 50+ | $5.710 |
| 100+ | $5.580 |
| 250+ | $5.400 |
| 500+ | $5.250 |
Price for:Each
Minimum: 1
Multiple: 1
$6.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRMLV0408EGSP-4S2#CA1
Newark Part No.85AJ4379
Technical Datasheet
SRAM TypeAsynchronous SRAM, LPSRAM
Memory Size4Mbit
Memory Density4Mbit
SRAM Memory Configuration512Kword x 8bit
Supply Voltage Range2.7V to 3.6V
Memory Configuration512Kword x 8bit
IC Case / PackageSOP
Memory Case StyleSOP
No. of Pins32Pins
Supply Voltage Min2.7V
Access Time45ns
Supply Voltage Max3.6V
Supply Voltage Nom3V
Clock Frequency Max-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
SRAM Type
Asynchronous SRAM, LPSRAM
Memory Density
4Mbit
Supply Voltage Range
2.7V to 3.6V
IC Case / Package
SOP
No. of Pins
32Pins
Access Time
45ns
Supply Voltage Nom
3V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Memory Size
4Mbit
SRAM Memory Configuration
512Kword x 8bit
Memory Configuration
512Kword x 8bit
Memory Case Style
SOP
Supply Voltage Min
2.7V
Supply Voltage Max
3.6V
Clock Frequency Max
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991B2A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability