Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 33 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12.880 |
| 10+ | $10.780 |
| 25+ | $9.460 |
| 50+ | $8.990 |
| 100+ | $8.530 |
| 357+ | $8.060 |
Price for:Each
Minimum: 1
Multiple: 1
$12.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoTW8834-TA2-CRCopy
Newark Part No.66AH7364
Technical Datasheet
Video Processor ApplicationAutomotive Display Systems
Supply Voltage Min-
Supply Voltage Max-
IC Case / PackageTQFP
IC MountingSurface Mount
No. of Pins100Pins
TV / Video Case StyleTQFP
Operating Temperature Min-
Operating Temperature Max-
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Video Processor Application
Automotive Display Systems
Supply Voltage Min
-
IC Case / Package
TQFP
No. of Pins
100Pins
Operating Temperature Min
-
Qualification
-
MSL
MSL 3 - 168 hours
IC Type
LCD Video Processor with Decoder
Supply Voltage Max
-
IC Mounting
Surface Mount
TV / Video Case Style
TQFP
Operating Temperature Max
-
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
