Print Page
468 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.370 |
| 10+ | $3.080 |
| 25+ | $2.950 |
| 50+ | $2.860 |
| 100+ | $2.770 |
| 250+ | $2.650 |
| 500+ | $2.570 |
| 1000+ | $2.500 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoXAH335030.000000K
Newark Part No.03AH3525
Product RangeXA
Technical Datasheet
Frequency Nom30MHz
Frequency Stability + / -50ppm
Oscillator CaseSMD, 3.2mm x 2.5mm
Supply Voltage Nom3.3V
Product RangeXA
Operating Temperature Min-40°C
Operating Temperature Max105°C
Oscillator Output CompatibilityHCMOS
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Nom
30MHz
Oscillator Case
SMD, 3.2mm x 2.5mm
Product Range
XA
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Frequency Stability + / -
50ppm
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
HCMOS
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability