
Need more?
| Quantity | Price |
|---|---|
| 1+ | $723.450 |
Product Information
Product Overview
DG2052 is a DG2000 series, 2 channel, 50MHz bandwidth function/arbitrary waveform generator. It is a multi-functional generator that integrates many functions into one, including function generator, arbitrary waveform generator, noise generator, pulse generator, pattern generator, harmonics generator, analog/digital modulator and frequency counter. DG2000 series function/arbitrary waveform generator is the upgrade of DG900. With the newly added standard waveform key, users can switch the standard waveforms freely and conveniently. Besides, with 1UH in width and 2U in height, the DG2000 series function/ arbitrary waveform generator is more suitable for the integration test.
- SiFi II technology, 250MSa/s sample rate, 14 bit vertical resolution
- 16Mpts memory depth per channel for arbitrary waveforms
- Standard dual-channel with the same performance, equivalent to two independent signal sources
- High frequency stability: ±1 ppm; low phase noise: -105dBc/Hz
- Built-in high-order harmonic generator, built-in 7 digits/s, 240MHz bandwidth frequency counter
- Up to 160 built-in arbitrary waveforms
- Standard interface: USB host & device and LAN (LXI core 2011 device), USB-GPIB function supported
- Various analog and digital modulation functions: AM, FM, PM, ASK, FSK, PSK and PWM
- 4.3'' TFT color touch screen, RS232, PRBS, and dual-tone outputs supported
- Dimension is (W×H×D) 10.29" × 4.40" ×12.53"
Contents
Function/arbitrary waveform generator, Power conforming to the standard of the destination country, USB cable, BNC cable, Quick guide, Product warranty card.
Technical Specifications
Arbitrary, Function
DG2000 Series
AM, ASK, FM, FSK, PM, PSK, PWM
-
2 Channel
50MHz
3 Years
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
