Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoFPH-6GP04
Newark Part No.74AC9638
Product RangeFPH Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11,319.000 |
Price for:Each
Minimum: 1
Multiple: 1
$11,319.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoFPH-6GP04
Newark Part No.74AC9638
Product RangeFPH Series
Technical Datasheet
Spectrum Analyzer TypeHandheld
Product RangeFPH Series
Test Frequency Range5kHz to 6GHz
External Height294mm
External Width202mm
External Depth76mm
Weight2.5kg
Manufacturer Warranty3 Years
Plug Type-
SVHCTo Be Advised
Product Overview
FPH-6GP04 is a 5KHz to 6GHz spectrum rider FPH spectrum analyser. The R&S® spectrum rider FPH has exceptional phase noise and DANL to capture known and unknown signals. R&S®Spectrum Rider FPH easily measures a wide range of parameters such as total harmonic distortion, occupied bandwidth, output power and channel power, making it the ideal tool for field work.
- 6 hours battery life
- 7“ antiglare capacitive colour touchscreen
- On-screen keyboard
- Smartphone-like gestures
- Adjustable display brightness
- Large backlit button keypad
- Multifunction rotary knob
Contents
Spectrum analyser, Lithium-ion battery pack, Side strap, Power cord, USB cable, User manual.
Technical Specifications
Spectrum Analyzer Type
Handheld
Test Frequency Range
5kHz to 6GHz
External Width
202mm
Weight
2.5kg
Plug Type
-
Product Range
FPH Series
External Height
294mm
External Depth
76mm
Manufacturer Warranty
3 Years
SVHC
To Be Advised
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate