Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part No2SAR502EBTLCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel82AC4026RL
Cut Tape82AC4026
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.284 | $1.42 |
| Total Price | $1.42 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.284 |
| 10+ | $0.172 |
| 25+ | $0.150 |
| 50+ | $0.130 |
| 100+ | $0.107 |
| 250+ | $0.094 |
| 500+ | $0.079 |
| 1000+ | $0.070 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part No2SAR502EBTLCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel82AC4026RL
Cut Tape82AC4026
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo30V
Collector Emitter Voltage Max30V
DC Collector Current500mA
Continuous Collector Current500mA
Power Dissipation150mW
Power Dissipation Pd150mW
Transistor Case StyleSOT-416
DC Current Gain hFE200hFE
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency-
DC Current Gain hFE Min200hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage Max
30V
Continuous Collector Current
500mA
Power Dissipation Pd
150mW
DC Current Gain hFE
200hFE
No. of Pins
3Pins
DC Current Gain hFE Min
200hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage V(br)ceo
30V
DC Collector Current
500mA
Power Dissipation
150mW
Transistor Case Style
SOT-416
Transistor Mounting
Surface Mount
Transition Frequency
-
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
