Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part No2SAR522EBTLCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel69AH4479RL
Cut Tape69AH4479
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.183 | $0.92 |
| Total Price | $0.92 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.183 |
| 50+ | $0.110 |
| 100+ | $0.068 |
| 250+ | $0.058 |
| 500+ | $0.049 |
| 1000+ | $0.044 |
| 2500+ | $0.043 |
| 5000+ | $0.042 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part No2SAR522EBTLCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel69AH4479RL
Cut Tape69AH4479
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max20V
Collector Emitter Voltage V(br)ceo20V
Continuous Collector Current200mA
Power Dissipation150mW
Power Dissipation Pd150mW
DC Collector Current200mA
Transistor Case StyleSOT-416FL
DC Current Gain hFE-
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency350MHz
DC Current Gain hFE Min-
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage V(br)ceo
20V
Power Dissipation
150mW
DC Collector Current
200mA
DC Current Gain hFE
-
No. of Pins
3Pins
DC Current Gain hFE Min
-
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
20V
Continuous Collector Current
200mA
Power Dissipation Pd
150mW
Transistor Case Style
SOT-416FL
Transistor Mounting
Surface Mount
Transition Frequency
350MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
