Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part No2SAR573D3TL1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel30AK0386RL
Cut Tape30AK0386
Your Part Number
2,230 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.450 | $1.45 |
| Total Price | $1.45 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.450 |
| 50+ | $0.914 |
| 100+ | $0.604 |
| 250+ | $0.537 |
| 500+ | $0.471 |
| 1000+ | $0.427 |
| 2500+ | $0.419 |
| 5000+ | $0.410 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part No2SAR573D3TL1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel30AK0386RL
Cut Tape30AK0386
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo50V
Collector Emitter Voltage Max50V
DC Collector Current3A
Continuous Collector Current3A
Power Dissipation Pd10W
Power Dissipation10W
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency300MHz
DC Current Gain hFE180hFE
DC Current Gain hFE Min180hFE
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCLead (23-Jan-2024)
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage Max
50V
Continuous Collector Current
3A
Power Dissipation
10W
Transistor Mounting
Surface Mount
Transition Frequency
300MHz
DC Current Gain hFE Min
180hFE
Product Range
-
MSL
-
Collector Emitter Voltage V(br)ceo
50V
DC Collector Current
3A
Power Dissipation Pd
10W
Transistor Case Style
TO-252 (DPAK)
No. of Pins
3Pins
DC Current Gain hFE
180hFE
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
