Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part No2SC4081U3T106RCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel82AC4068RL
Cut Tape82AC4068
Your Part Number
2,495 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.229 | $1.14 |
| Total Price | $1.14 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.229 |
| 10+ | $0.144 |
| 25+ | $0.124 |
| 50+ | $0.106 |
| 100+ | $0.087 |
| 250+ | $0.077 |
| 500+ | $0.065 |
| 1000+ | $0.057 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part No2SC4081U3T106RCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel82AC4068RL
Cut Tape82AC4068
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo50V
Collector Emitter Voltage Max50V
Continuous Collector Current150mA
Power Dissipation200mW
Power Dissipation Pd200mW
DC Collector Current150mA
Transistor Case StyleSOT-323
Transistor MountingSurface Mount
DC Current Gain hFE180hFE
No. of Pins3Pins
Transition Frequency180MHz
DC Current Gain hFE Min180hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
50V
Power Dissipation
200mW
DC Collector Current
150mA
Transistor Mounting
Surface Mount
No. of Pins
3Pins
DC Current Gain hFE Min
180hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage V(br)ceo
50V
Continuous Collector Current
150mA
Power Dissipation Pd
200mW
Transistor Case Style
SOT-323
DC Current Gain hFE
180hFE
Transition Frequency
180MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
