Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part No2SC4102U3T106Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel01AH0682RL
Cut Tape01AH0682
Your Part Number
293 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.632 | $0.63 |
| Total Price | $0.63 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.632 |
| 10+ | $0.389 |
| 25+ | $0.340 |
| 50+ | $0.294 |
| 100+ | $0.247 |
| 250+ | $0.217 |
| 500+ | $0.185 |
| 1000+ | $0.165 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part No2SC4102U3T106Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel01AH0682RL
Cut Tape01AH0682
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo120V
Collector Emitter Voltage Max120V
Continuous Collector Current50mA
Power Dissipation Pd200mW
Power Dissipation200mW
DC Collector Current50mA
Transistor Case StyleSOT-323
DC Current Gain hFE180hFE
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency140MHz
DC Current Gain hFE Min180hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
120V
Power Dissipation Pd
200mW
DC Collector Current
50mA
DC Current Gain hFE
180hFE
No. of Pins
3Pins
DC Current Gain hFE Min
180hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage V(br)ceo
120V
Continuous Collector Current
50mA
Power Dissipation
200mW
Transistor Case Style
SOT-323
Transistor Mounting
Surface Mount
Transition Frequency
140MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
