Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part No2SC4617FRATLCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.24AC5550
Your Part Number
1,983 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.331 |
| 10+ | $0.255 |
| 25+ | $0.174 |
| 50+ | $0.145 |
| 100+ | $0.120 |
| 250+ | $0.097 |
| 500+ | $0.081 |
| 1000+ | $0.067 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part No2SC4617FRATLCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.24AC5550
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo50V
Collector Emitter Voltage Max50V
Continuous Collector Current150mA
Power Dissipation Pd150mW
Power Dissipation150mW
DC Collector Current150mA
Transistor Case StyleSOT-416
Transistor MountingSurface Mount
DC Current Gain hFE120hFE
No. of Pins3Pins
Transition Frequency180MHz
DC Current Gain hFE Min120hFE
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
50V
Power Dissipation Pd
150mW
DC Collector Current
150mA
Transistor Mounting
Surface Mount
No. of Pins
3Pins
DC Current Gain hFE Min
120hFE
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage V(br)ceo
50V
Continuous Collector Current
150mA
Power Dissipation
150mW
Transistor Case Style
SOT-416
DC Current Gain hFE
120hFE
Transition Frequency
180MHz
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
