Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerROHM
Manufacturer Part No2SCR513RTLCopy
Newark Part No.82AC4048
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo50V
Collector Emitter Voltage Max50V
Continuous Collector Current1A
Power Dissipation Pd500mW
Power Dissipation500mW
DC Collector Current1A
Transistor Case StyleSOT-346
Transistor MountingSurface Mount
DC Current Gain hFE180hFE
No. of Pins3Pins
Transition Frequency-
DC Current Gain hFE Min180hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
50V
Power Dissipation Pd
500mW
DC Collector Current
1A
Transistor Mounting
Surface Mount
No. of Pins
3Pins
DC Current Gain hFE Min
180hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage V(br)ceo
50V
Continuous Collector Current
1A
Power Dissipation
500mW
Transistor Case Style
SOT-346
DC Current Gain hFE
180hFE
Transition Frequency
-
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
