Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part No2SCR572D3TL1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel82AC4063RL
Cut Tape82AC4063
Your Part Number
1,019 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.470 | $1.47 |
| Total Price | $1.47 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.470 |
| 50+ | $0.926 |
| 100+ | $0.613 |
| 250+ | $0.545 |
| 500+ | $0.477 |
| 1000+ | $0.434 |
| 2500+ | $0.425 |
| 5000+ | $0.417 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part No2SCR572D3TL1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel82AC4063RL
Cut Tape82AC4063
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max30V
Collector Emitter Voltage V(br)ceo30V
Continuous Collector Current5A
Power Dissipation Pd10W
Power Dissipation10W
Transistor Case StyleTO-252 (DPAK)
DC Collector Current5A
Transistor MountingSurface Mount
DC Current Gain hFE200hFE
No. of Pins3Pins
Transition Frequency300MHz
DC Current Gain hFE Min200hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCLead (23-Jan-2024)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
30V
Power Dissipation Pd
10W
Transistor Case Style
TO-252 (DPAK)
Transistor Mounting
Surface Mount
No. of Pins
3Pins
DC Current Gain hFE Min
200hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
30V
Continuous Collector Current
5A
Power Dissipation
10W
DC Collector Current
5A
DC Current Gain hFE
200hFE
Transition Frequency
300MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
