Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part No2SCR582D3TL1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel46AJ0835RL
Cut Tape46AJ0835
Your Part Number
2,075 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.580 | $2.58 |
| Total Price | $2.58 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.580 |
| 50+ | $1.730 |
| 100+ | $1.240 |
| 250+ | $1.130 |
| 500+ | $1.030 |
| 1000+ | $0.961 |
| 2500+ | $0.942 |
| 5000+ | $0.923 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part No2SCR582D3TL1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel46AJ0835RL
Cut Tape46AJ0835
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max30V
Collector Emitter Voltage V(br)ceo30V
Continuous Collector Current10A
DC Collector Current10A
Power Dissipation Pd10W
Power Dissipation10W
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency250MHz
DC Current Gain hFE Min200hFE
DC Current Gain hFE200hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCLead (23-Jan-2024)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
30V
DC Collector Current
10A
Power Dissipation
10W
Transistor Mounting
Surface Mount
Transition Frequency
250MHz
DC Current Gain hFE
200hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
30V
Continuous Collector Current
10A
Power Dissipation Pd
10W
Transistor Case Style
TO-252 (DPAK)
No. of Pins
3Pins
DC Current Gain hFE Min
200hFE
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
