Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part No2SCR586D3FRATLCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel81AC5861RL
Cut Tape81AC5861
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.000 | $3.00 |
| Total Price | $3.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.000 |
| 50+ | $1.940 |
| 100+ | $1.340 |
| 250+ | $1.210 |
| 500+ | $1.070 |
| 1000+ | $1.020 |
| 2500+ | $0.995 |
| 5000+ | $0.975 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part No2SCR586D3FRATLCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel81AC5861RL
Cut Tape81AC5861
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo80V
Collector Emitter Voltage Max80V
Continuous Collector Current5A
Power Dissipation Pd10W
Power Dissipation10W
DC Collector Current5A
Transistor Case StyleTO-252 (DPAK)
DC Current Gain hFE120hFE
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency200MHz
DC Current Gain hFE Min120hFE
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCLead (23-Jan-2024)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
80V
Power Dissipation Pd
10W
DC Collector Current
5A
DC Current Gain hFE
120hFE
No. of Pins
3Pins
DC Current Gain hFE Min
120hFE
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
Lead (23-Jan-2024)
Collector Emitter Voltage V(br)ceo
80V
Continuous Collector Current
5A
Power Dissipation
10W
Transistor Case Style
TO-252 (DPAK)
Transistor Mounting
Surface Mount
Transition Frequency
200MHz
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
