Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part No2SD2696T2LCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel82AC4094RL
Cut Tape82AC4094
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.481 | $2.40 |
| Total Price | $2.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.481 |
| 10+ | $0.296 |
| 25+ | $0.260 |
| 50+ | $0.224 |
| 100+ | $0.188 |
| 250+ | $0.165 |
| 500+ | $0.140 |
| 1000+ | $0.113 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part No2SD2696T2LCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel82AC4094RL
Cut Tape82AC4094
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max30V
Collector Emitter Voltage V(br)ceo30V
Continuous Collector Current400mA
Power Dissipation150mW
Power Dissipation Pd150mW
DC Collector Current400mA
Transistor Case StyleSOT-723
DC Current Gain hFE270hFE
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency400MHz
DC Current Gain hFE Min270hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
30V
Power Dissipation
150mW
DC Collector Current
400mA
DC Current Gain hFE
270hFE
No. of Pins
3Pins
DC Current Gain hFE Min
270hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
30V
Continuous Collector Current
400mA
Power Dissipation Pd
150mW
Transistor Case Style
SOT-723
Transistor Mounting
Surface Mount
Transition Frequency
400MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
