Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBC857BU3HZGT106Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel86AK4379
Re-Reel78AH7103RL
Cut Tape78AH7103
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.300 | $1.50 |
| Total Price | $1.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.300 |
| 10+ | $0.185 |
| 25+ | $0.162 |
| 50+ | $0.139 |
| 100+ | $0.115 |
| 250+ | $0.100 |
| 500+ | $0.085 |
| 1000+ | $0.075 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.063 |
| 6000+ | $0.060 |
| 12000+ | $0.057 |
| 18000+ | $0.051 |
| 30000+ | $0.047 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBC857BU3HZGT106Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel86AK4379
Re-Reel78AH7103RL
Cut Tape78AH7103
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max45V
Collector Emitter Voltage V(br)ceo45V
Continuous Collector Current100mA
Power Dissipation200mW
Power Dissipation Pd200mW
DC Collector Current100mA
Transistor Case StyleSOT-323
DC Current Gain hFE210hFE
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency250MHz
DC Current Gain hFE Min210hFE
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage V(br)ceo
45V
Power Dissipation
200mW
DC Collector Current
100mA
DC Current Gain hFE
210hFE
No. of Pins
3Pins
DC Current Gain hFE Min
210hFE
Product Range
-
Automotive Qualification Standard
AEC-Q101
Collector Emitter Voltage Max
45V
Continuous Collector Current
100mA
Power Dissipation Pd
200mW
Transistor Case Style
SOT-323
Transistor Mounting
Surface Mount
Transition Frequency
250MHz
Operating Temperature Max
150°C
Qualification
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
