Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBC857BU3T106Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel02AH1036RL
Cut Tape02AH1036
Your Part Number
1,530 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.063 | $0.32 |
| Total Price | $0.32 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.063 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBC857BU3T106Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel02AH1036RL
Cut Tape02AH1036
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max45V
Collector Emitter Voltage V(br)ceo45V
DC Collector Current100mA
Continuous Collector Current100mA
Power Dissipation200mW
Power Dissipation Pd200mW
Transistor Case StyleSOT-323
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency250MHz
DC Current Gain hFE210hFE
DC Current Gain hFE Min210hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage V(br)ceo
45V
Continuous Collector Current
100mA
Power Dissipation Pd
200mW
Transistor Mounting
Surface Mount
Transition Frequency
250MHz
DC Current Gain hFE Min
210hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
45V
DC Collector Current
100mA
Power Dissipation
200mW
Transistor Case Style
SOT-323
No. of Pins
3Pins
DC Current Gain hFE
210hFE
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
