Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBC858BHZGT116Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel22AC2917RL
Cut Tape22AC2917
Your Part Number
3,583 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.306 | $1.53 |
| Total Price | $1.53 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.306 |
| 10+ | $0.188 |
| 25+ | $0.165 |
| 50+ | $0.141 |
| 100+ | $0.117 |
| 250+ | $0.112 |
| 500+ | $0.106 |
| 1000+ | $0.081 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBC858BHZGT116Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel22AC2917RL
Cut Tape22AC2917
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo30V
Collector Emitter Voltage Max30V
Continuous Collector Current100mA
DC Collector Current100mA
Power Dissipation Pd350mW
Power Dissipation350mW
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
DC Current Gain hFE210hFE
No. of Pins3Pins
Transition Frequency250MHz
DC Current Gain hFE Min210hFE
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage Max
30V
DC Collector Current
100mA
Power Dissipation
350mW
Transistor Mounting
Surface Mount
No. of Pins
3Pins
DC Current Gain hFE Min
210hFE
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage V(br)ceo
30V
Continuous Collector Current
100mA
Power Dissipation Pd
350mW
Transistor Case Style
SOT-23
DC Current Gain hFE
210hFE
Transition Frequency
250MHz
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
