Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $21.200 |
| 10+ | $15.200 |
| 25+ | $13.720 |
| 50+ | $12.920 |
| 100+ | $12.100 |
| 250+ | $11.320 |
| 500+ | $10.840 |
| 1000+ | $10.440 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$21.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD11600NUX-E2Copy
Newark Part No.01AH6407
Technical Datasheet
USB IC TypeHigh Speed DPDT USB Switch
USB StandardUSB 2.0
Supply Voltage Min2.5V
Supply Voltage Max5.5V
IC Case / PackageVSON-X
Interface Case StyleVSON-X
No. of Pins10Pins
Data Rate-
No. of Ports2Ports
No. of Ports2 Port
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
USB IC Type
High Speed DPDT USB Switch
Supply Voltage Min
2.5V
IC Case / Package
VSON-X
No. of Pins
10Pins
No. of Ports
2Ports
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
USB Standard
USB 2.0
Supply Voltage Max
5.5V
Interface Case Style
VSON-X
Data Rate
-
No. of Ports
2 Port
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
