Print Page
Image is for illustrative purposes only. Please refer to product description.

4 In Stock
Need more?
2 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
2 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1,316.410 |
Price for:Each
Minimum: 1
Multiple: 1
$1,316.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBSM400D12P3G002Copy
Newark Part No.88AH6169
Technical Datasheet
MOSFET Module ConfigurationHalf Bridge
Channel TypeDual N Channel
Transistor PolarityDual N Channel
Continuous Drain Current Id400A
Drain Source Voltage Vds1.2kV
Drain Source On State Resistance-
On Resistance Rds(on)-
Transistor Case StyleModule
No. of Pins-
Rds(on) Test Voltage-
Power Dissipation Pd1.57kW
Gate Source Threshold Voltage Max5.6V
Power Dissipation1.57kW
Operating Temperature Max150°C
Product Range-
SVHCTo Be Advised
Technical Specifications
MOSFET Module Configuration
Half Bridge
Transistor Polarity
Dual N Channel
Drain Source Voltage Vds
1.2kV
On Resistance Rds(on)
-
No. of Pins
-
Power Dissipation Pd
1.57kW
Power Dissipation
1.57kW
Product Range
-
Channel Type
Dual N Channel
Continuous Drain Current Id
400A
Drain Source On State Resistance
-
Transistor Case Style
Module
Rds(on) Test Voltage
-
Gate Source Threshold Voltage Max
5.6V
Operating Temperature Max
150°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
