Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBSS138BWAHZGT106Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel28AK6532RL
Cut Tape28AK6532
Your Part Number
9,000 In Stock
42,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.583 | $2.92 |
| Total Price | $2.92 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.583 |
| 10+ | $0.360 |
| 15+ | $0.328 |
| 25+ | $0.295 |
| 50+ | $0.262 |
| 125+ | $0.229 |
| 250+ | $0.201 |
| 500+ | $0.173 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBSS138BWAHZGT106Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel28AK6532RL
Cut Tape28AK6532
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id380mA
Drain Source On State Resistance0.68ohm
On Resistance Rds(on)0.49ohm
Transistor Case StyleSOT-323
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2V
Power Dissipation300mW
Power Dissipation Pd300mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
60V
Drain Source On State Resistance
0.68ohm
Transistor Case Style
SOT-323
Rds(on) Test Voltage
10V
Power Dissipation
300mW
No. of Pins
3Pins
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Transistor Polarity
N Channel
Continuous Drain Current Id
380mA
On Resistance Rds(on)
0.49ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2V
Power Dissipation Pd
300mW
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
