Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $112.200 |
| 10+ | $85.800 |
| 25+ | $78.000 |
| 50+ | $74.800 |
| 100+ | $71.600 |
| 250+ | $68.000 |
| 500+ | $66.000 |
| 1000+ | $65.200 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$112.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBU24036MWV-E2Copy
Newark Part No.73AC9748
Technical Datasheet
IC TypeMotor Driver
Motor TypeDC, Stepper, Voice Coil
No. of Outputs6Outputs
Output Current600mA
Output Voltage150mV
IC Case / PackageUQFN
No. of Pins40Pins
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Operating Temperature Min-20°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Driver Case StyleUQFN
Technical Specifications
IC Type
Motor Driver
No. of Outputs
6Outputs
Output Voltage
150mV
No. of Pins
40Pins
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Driver Case Style
UQFN
Motor Type
DC, Stepper, Voice Coil
Output Current
600mA
IC Case / Package
UQFN
Supply Voltage Min
2.7V
Operating Temperature Min
-20°C
Qualification
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
