Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 5+ | $7.420 |
| 10+ | $5.620 |
| 25+ | $5.520 |
| 50+ | $5.380 |
| 100+ | $4.960 |
| 300+ | $4.780 |
| 500+ | $4.560 |
| 1000+ | $4.400 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$37.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBU52075GWZ-E2Copy
Newark Part No.15AC6401
Technical Datasheet
Hall Effect TypeOmnipolar
Switch TypeOmnipolar Detection Hall IC
Operating Point Typ0.0095T
Release Point Typ0.0086T
Hysteresis Typ-
Supply Voltage Min1.65V
Sensor Case StyleUCSP
Supply Voltage Max3.6V
Sensor Case / PackageUCSP
No. of Pins4 Pin
Sensor Output TypeCMOS
No. of Outputs2Outputs
Output Interface-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Hall Effect Type
Omnipolar
Operating Point Typ
0.0095T
Hysteresis Typ
-
Sensor Case Style
UCSP
Sensor Case / Package
UCSP
Sensor Output Type
CMOS
Output Interface
-
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Switch Type
Omnipolar Detection Hall IC
Release Point Typ
0.0086T
Supply Voltage Min
1.65V
Supply Voltage Max
3.6V
No. of Pins
4 Pin
No. of Outputs
2Outputs
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
