Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $6.320 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$6.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBU52095GWZ-E2Copy
Newark Part No.01AH6962
Technical Datasheet
Switch TypeOmnipolar Detection Hall IC
Hall Effect TypeOmnipolar
Operating Point Typ0.0095T
Release Point Typ0.0086T
Hysteresis Typ-
Supply Voltage Min1.65V
Sensor Case StyleUCSP
Supply Voltage Max3.6V
Sensor Case / PackageUCSP
No. of Pins4 Pin
Sensor Output TypeCMOS
No. of Outputs1Outputs
Output Interface-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Switch Type
Omnipolar Detection Hall IC
Operating Point Typ
0.0095T
Hysteresis Typ
-
Sensor Case Style
UCSP
Sensor Case / Package
UCSP
Sensor Output Type
CMOS
Output Interface
-
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Hall Effect Type
Omnipolar
Release Point Typ
0.0086T
Supply Voltage Min
1.65V
Supply Voltage Max
3.6V
No. of Pins
4 Pin
No. of Outputs
1Outputs
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
