Print Page
4,232 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $8.720 | $43.60 |
| Total Price | $43.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $8.720 |
| 10+ | $6.580 |
| 25+ | $5.760 |
| 50+ | $4.900 |
| 100+ | $4.080 |
| 250+ | $3.720 |
| 500+ | $3.380 |
| 1000+ | $2.720 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoKDZVTR36BCopy
Newark Part No.
Re-Reel81Y6372
Cut Tape81Y6372
Product RangeKDZV
Technical Datasheet
Zener Voltage Nom36V
Power Dissipation1W
Diode Case StyleSOD-123
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeKDZV
Qualification-
SVHCLead (23-Jan-2024)
Technical Specifications
Zener Voltage Nom
36V
Diode Case Style
SOD-123
Operating Temperature Max
150°C
Product Range
KDZV
SVHC
Lead (23-Jan-2024)
Power Dissipation
1W
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate

