Print Page
1,012 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $12.340 | $61.70 |
| Total Price | $61.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $12.340 |
| 10+ | $7.560 |
| 25+ | $6.640 |
| 50+ | $5.740 |
| 100+ | $4.820 |
| 250+ | $4.220 |
| 500+ | $3.620 |
| 1000+ | $3.260 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.133 |
| 6000+ | $0.126 |
| 12000+ | $0.119 |
| 18000+ | $0.112 |
| 30000+ | $0.105 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoPDZVTFTR9.1BCopy
Newark Part No.
Full Reel32AJ8489
Re-Reel94AC7748
Cut Tape94AC7748
Product RangePDZVTF
Technical Datasheet
Zener Voltage Nom9.1V
Power Dissipation1W
Diode Case StyleSOD-128
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangePDZVTF
QualificationAEC-Q101
SVHCLead (23-Jan-2024)
Technical Specifications
Zener Voltage Nom
9.1V
Diode Case Style
SOD-128
Operating Temperature Max
150°C
Product Range
PDZVTF
SVHC
Lead (23-Jan-2024)
Power Dissipation
1W
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (2)
Alternatives for PDZVTFTR9.1B
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate

