Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoPDZVTR3.3BCopy
Newark Part No.45AJ6797
Product RangePDZV Series
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $9.360 |
| 10+ | $6.480 |
| 25+ | $5.640 |
| 50+ | $4.820 |
| 100+ | $4.000 |
| 250+ | $3.680 |
| 500+ | $3.380 |
| 1000+ | $2.660 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$9.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoPDZVTR3.3BCopy
Newark Part No.45AJ6797
Product RangePDZV Series
Technical Datasheet
Zener Voltage Nom3.3V
Power Dissipation1W
Diode Case StyleSOD-128
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangePDZV Series
Qualification-
SVHCLead (23-Jan-2024)
Technical Specifications
Zener Voltage Nom
3.3V
Diode Case Style
SOD-128
Operating Temperature Max
150°C
Product Range
PDZV Series
SVHC
Lead (23-Jan-2024)
Power Dissipation
1W
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
